This cable assembly features a 68-position receptacle connector with gold contact plating and a 5.2 foot length. It is designed for use in DB9, DB15, and DB25 applications and has a plug connector on the other end. The assembly is not RoHS compliant and contains lead, making it a non-lead-free product. The cable is unshielded and has a grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK-Y2310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 5.2foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK-Y2310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
