
This DB9 cable assembly features a 68-position receptacle connector with a gold-plated contact and a lead-free, unshielded design. The assembly has a length of 5.2 feet and is available in quantities of 200. The cable assembly is constructed with a grey color and a plug connector type B.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 5.2foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 200 |
| Shielding | Unshielded |
| RoHS | Compliant |