Checking distributor stock and pricing after the page loads.
Assmann AK101-1.8-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 5.9foot |
| Mount | Cable |
| Package Quantity | 100 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.