NULL MODEM CABLE, SNAP HOODS
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |