Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK125-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Cable |
| Package Quantity | 50 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK125-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
