
Shielded DB9 male to DB9 male cable assembly, 2 meters in length, featuring a beige color. This cable assembly offers 9 positions and is designed for direct cable mounting. It is lead-free and comes in a package quantity of 200 units.
Assmann AK129-2 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 200 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
