
Shielded DB9M-DB9F cable assembly, 2 meters in length, featuring a beige color. This cable assembly utilizes a 9-position plug and receptacle configuration, designed for reliable data transmission. Constructed with lead-free materials, it offers a shielded design for enhanced signal integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK131-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK131-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
