
Shielded D-Sub cable assembly, 25 positions, featuring a receptacle connector on one end and a plug connector on the other. This beige, lead-free assembly extends 6.56 feet (2 meters) with 28AWG wire. Designed for general specialized applications, it is RoHS compliant and suitable for cable mounting.
Assmann AK135-2 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
