
Shielded DB9 M to DB9 F cable assembly, 9.84 feet in length, beige in color. Features a 9-position receptacle on one end and a 9-position plug on the other, both with cable mounting. This lead-free, RoHS compliant assembly offers reliable data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK142-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK142-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
