Sign in to ask questions about the Assmann AK149-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK149-3 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 50 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK149-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.