
This DB25 cable assembly features a 9.84-foot length with 25 positions, is shielded for electromagnetic interference protection, and contains lead, making it non-RoHS compliant. The assembly is designed for use in cable assemblies and is available in quantities of 20. The cable assembly is manufactured by Assmann and is categorized as a DB9, DB15, DB25 assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK162-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK162-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
