Assmann AK164-10-R technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK164-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.