
Shielded DB9 male to DB9 female cable assembly, 3 meters in length, featuring 28AWG wire gauge. This lead-free, RoHS-compliant assembly offers a beige color and connects a D-Sub receptacle to a D-Sub plug. Designed for reliable data transmission, it is suitable for various serial communication applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK178-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Plug, D-Sub |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Number of Positions | 9 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK178-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
