
Shielded, beige D-Subminiature cable assembly, 9-position, 9-pin female-to-female configuration. Features solder-solder termination and a 9.84-foot (3-meter) length with 28AWG wire gauge. Designed for general specialized assembly applications.
Assmann AK182-3 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 20 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK182-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
