Sign in to ask questions about the Assmann AK203/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK203/MM technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK203/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
