Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AK231-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK231-2 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Positions | 9 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK231-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
