Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
AK250-3-R
Datasheet
Assmann
AK250-3-R
Not Recommended for New Design
NULL MODEM CABLE
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
NULL MODEM CABLE
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Beige
Connector Type A
Plug
Connector Type B
Plug
Lead Free
Lead Free
Length
9.84foot
Mount
Cable
Number of Positions
25
Package Quantity
100
Shielding
Shielded
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account