
This DB9 cable assembly features 25 positions, is shielded, and constructed from lead-free materials. It measures 9.84 feet in length and is designed for cable mounting. The assembly is available in quantities of 100. The cable assembly is manufactured by Assmann.
Sign in to ask questions about the Assmann AK251-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK251-3-R technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK251-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
