Assmann AK2525-R technical specifications.
| Color | Multiple |
| Lead Free | Lead Free |
| Length | 1.64foot |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK2525-R to view detailed technical specifications.
No datasheet is available for this part.