Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
AK307-5-R
Datasheet
Assmann
AK307-5-R
Volume Production
Cable Keybrd 5 Pin Din 5M Pc/xt
Wire, Cable & Assemblies
General
Wire, Cable & Assemblies
General
Cable Keybrd 5 Pin Din 5M Pc/xt
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Beige
Lead Free
Lead Free
Length
16.4foot
Package Quantity
40
RoHS Compliant
No
Shielding
Shielded
Wire/Cable Type
Round, Coiled
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account