
This cable assembly features 14 positions and is constructed with shielded cable. It has a length of 6.56 feet and a beige color. The assembly contains lead and is packaged in quantities of 100. It is designed for use in audio and video applications, including HDMI, VGA, and RCA connections.
Sign in to ask questions about the Assmann AK322-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK322-2 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 100 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK322-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
