
Cable Assembly VGA 2m 28AWG 15 POS High Density D-Sub to 15 POS High Density D-Sub F-M
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
