
Cable Assembly VGA 1.8m 28AWG 15 POS High Density D-Sub to 15 POS High Density D-Sub M-F
Assmann AK3220-1.8-R technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Lead Free | Lead Free |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.
