This DB9 cable assembly features a 15-position, shielded design with a length of 5.9 feet. It is manufactured by Assmann and available in quantities of 100. The assembly is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 5.9foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |