Cbl Hd Xga DB15 M-f 1.8M Ferrite
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 5.9foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |