Assmann AK323G-2-R technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK323G-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
