Assmann AK345-2 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 1.97foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK345-2 to view detailed technical specifications.
No datasheet is available for this part.