This DB9, DB15, DB25 cable assembly features 15 positions and is constructed with shielded cable. It has a length of 9.84 feet and is available in quantities of 200. The assembly is compliant with RoHS regulations and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Not Compliant |