Assmann AK3730XF-R technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 14 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK3730XF-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
