This DB9 cable assembly features a 15-position receptacle connector and a plug connector. It has a length of 32.8 feet and is shielded for electromagnetic interference protection. The assembly contains lead, making it non-lead-free. It is available in packages of 20 units.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 20 |
| Shielding | Shielded |
| RoHS | Compliant |