Sign in to ask questions about the Assmann AK3750X-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK3750X-R technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK3750X-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.