Cable Assy HD15 Shlded Beige 10M
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 40 |
| Shielding | Shielded |
| RoHS | Compliant |