Assmann AK3760X-3-R technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.