Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
AK3770X
Datasheet
Assmann
AK3770X
Obsolete
Cable Ext DB15M-DB15M Xga W/ferr
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
Cable Ext DB15M-DB15M Xga W/ferr
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Beige
Connector Type A
Plug
Connector Type B
Plug
Lead Free
Contains Lead
Length
16.4foot
Mount
Cable
Number of Positions
15
Package Quantity
40
Shielding
Shielded
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account