This DB9 D-Sub cable assembly features 15 positions and is constructed with shielded cable. It is 16.4 feet in length and has gold-plated contacts. The assembly is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 16.4foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |