Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Not Compliant |