This cable assembly features 15 positions and is 32.8 feet in length. It has a beige color and is shielded for electromagnetic interference protection. The connectors are gold-plated and both Type A and Type B are plug types.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |