
Cable Assembly VGA 2m 26AWG 15 POS High Density D-Sub to 15 POS High Density D-Sub M-M
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | Male |
| Lead Free | Lead Free |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
