This DB9 cable assembly features 50 positions and is constructed with shielding for electromagnetic interference protection. It has a length of 9.84 feet and a beige color. The assembly is designed for use in cable applications and is available in quantities of 25.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 50 |
| Package Quantity | 25 |
| Shielding | Shielded |
| RoHS | Not Compliant |