SCSI cable with a SCSI2 to SCSI2 shielded 50pin Screw type in a 0.9 meter
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 900mm |
| Number of Positions | 50 |
| RoHS | Compliant |