This cable assembly features 68 positions and a length of 2.95 feet. It is unshielded and contains lead, making it a non-lead-free option. The assembly is designed for use in DB9, DB15, and DB25 applications.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 2.95foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| RoHS | Not Compliant |