Assmann AK639-2-R technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | DVI |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 19 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Poke-In |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK639-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
