
Cable Assembly Extension 5m 28AWG 4 POS USB Type A to 4 POS USB Type A M-F
Assmann AK669/2-50-BLACK-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK669/2-50-BLACK-R to view detailed technical specifications.
No datasheet is available for this part.