Sign in to ask questions about the Assmann AK670M/2-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AK670M/2-3 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK670M/2-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.