Assmann AK672-2 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Package Quantity | 70 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.