USB 2.0 cable assembly featuring Type A to Type B connectors, both male. Constructed with 24-28 AWG wire and a durable Polyvinyl Chloride jacket. This 2-meter assembly is designed for reliable data transfer.
Assmann AK672/2-2 technical specifications.
| Wire Size | 24-28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AK672/2-2 to view detailed technical specifications.
No datasheet is available for this part.