
Cable Assembly USB 2m 4 POS USB Type A to 4 POS USB Type B M-M
Assmann AK672/2-3-R technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672/2-3-R to view detailed technical specifications.
No datasheet is available for this part.