
Shielded USB 2.0 cable assembly, featuring a beige, lead-free construction. This 5-meter (16.4-foot) cable utilizes 28AWG wire gauge for reliable data transfer. The male USB A to male USB B connectors ensure compatibility with a wide range of devices.
Assmann AK672/2-5 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672/2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
