2-meter shielded USB 2.0 cable assembly, featuring a Mini USB 5-pin connector on one end and a standard USB Type-A connector on the other. This black cable utilizes 28AWG wire gauge for reliable data transfer and power delivery. Designed for lead-free applications, it provides a 6.56-foot connection length.
Assmann AK672M/2-2 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672M/2-2 to view detailed technical specifications.
No datasheet is available for this part.
