
USB 2.0 cable assembly, 5 meters in length, featuring a Mini USB 5-pin connector. This black, shielded cable utilizes 28AWG wire gauge for reliable data transfer. The assembly is 16.4 feet long and contains lead.
Assmann AK672M/2-5 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 16.4foot |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672M/2-5 to view detailed technical specifications.
No datasheet is available for this part.
